Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI6C49S1510AZDIEX
Newark Part No.29AK3750
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
1+ | $5.890 |
10+ | $4.510 |
25+ | $4.310 |
50+ | $4.060 |
100+ | $3.850 |
250+ | $3.660 |
500+ | $3.540 |
1000+ | $3.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$29.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6C49S1510AZDIEX
Newark Part No.29AK3750
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency1.5GHz
No. of Outputs10Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.465V
Clock IC Case StyleTQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
10Outputs
Supply Voltage Max
3.465V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
1.5GHz
Supply Voltage Min
2.375V
Clock IC Case Style
TQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability