Print Page
Image is for illustrative purposes only. Please refer to product description.
42,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.196 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$588.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS8MC-13.
Newark Part No.61AC2184
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max985mV
Reverse Recovery Time2.7µs
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
2.7µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
8A
Forward Voltage Max
985mV
Forward Surge Current
200A
Diode Case Style
DO-214AB (SMC)
Qualification
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate