Print Page
Image is for illustrative purposes only. Please refer to product description.
45,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$399.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR02U100LP-7.
Newark Part No.15AC0267
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Diode ConfigurationSingle
Forward Voltage Max800mV
Reverse Recovery Time-
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleDFN1006
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
200mA
Forward Voltage Max
800mV
Forward Surge Current
5A
Diode Case Style
DFN1006
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate