Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR20A300CTB.
Newark Part No.61AC1856
Product RangeSBR Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
50+ | $1.460 |
100+ | $1.380 |
250+ | $1.350 |
500+ | $1.310 |
1000+ | $1.230 |
Price for:Each
Minimum: 50
Multiple: 1
$73.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR20A300CTB.
Newark Part No.61AC1856
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max920mV
Reverse Recovery Time45ns
Forward Surge Current180A
Operating Temperature Max175°C
Diode Case StyleTO-263AB (D2PAK)
No. of Pins3Pins
Product RangeSBR Series
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
45ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
920mV
Forward Surge Current
180A
Diode Case Style
TO-263AB (D2PAK)
Product Range
SBR Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate