Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR3U100LP-7
Newark Part No.25R5058
Product RangeSB
Technical Datasheet
Packaging Options
1,192 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.945 |
10+ | $0.750 |
25+ | $0.711 |
50+ | $0.672 |
100+ | $0.634 |
250+ | $0.577 |
500+ | $0.520 |
1000+ | $0.483 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR3U100LP-7
Newark Part No.25R5058
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max790mV
Reverse Recovery Time-
Forward Surge Current32A
Operating Temperature Max150°C
Diode Case StyleDFN3030
No. of Pins8Pins
Product RangeSB
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SBR3U100LP-7 is a SBR® Super Barrier Rectifier with NiPdAu annealed over copper lead frame terminals and UL94V-0 flammability-rated moulded plastic case. The barrier rectifier features superior reverse avalanche capability, patented super barrier rectifier technology, soft and fast switching capability.
- Ultra low forward voltage drop
- 70V RMS reverse voltage
- 61°C/W Junction to ambient maximum thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
8Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
790mV
Forward Surge Current
32A
Diode Case Style
DFN3030
Product Range
SB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability