Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR4U130LP-7
Newark Part No.29AK7002
Product RangeSBR Series
Technical Datasheet
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 10+ | $0.624 |
| 25+ | $0.584 |
| 50+ | $0.543 |
| 100+ | $0.503 |
| 250+ | $0.449 |
| 500+ | $0.394 |
| 1000+ | $0.355 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR4U130LP-7
Newark Part No.29AK7002
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage130V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleU-DFN3030
No. of Pins8Pins
Forward Voltage Max750mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
130V
Diode Configuration
Single
No. of Pins
8Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
U-DFN3030
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability