Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR660CTL-13
Newark Part No.96T7471
Product RangeSB
Technical Datasheet
1,151 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.819 |
| 25+ | $0.787 |
| 50+ | $0.754 |
| 100+ | $0.722 |
| 250+ | $0.658 |
| 500+ | $0.593 |
| 1000+ | $0.531 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR660CTL-13
Newark Part No.96T7471
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Forward Voltage Max570mV
Reverse Recovery Time-
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Product RangeSB
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The SBR660CTL-13 is a surface-mount Super Barrier Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals.
- Excellent high temperature stability
- UL94V-0 Case green moulding compound flammability rating
- Patented super barrier rectifier technology
- Soft, fast-switching capability
Applications
Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
570mV
Forward Surge Current
80A
Diode Case Style
TO-252 (DPAK)
Product Range
SB
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability