Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSD101BW-7-F
Newark Part No.51R7418
Product RangeSD101
Technical Datasheet
2,016 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 10+ | $0.225 |
| 25+ | $0.213 |
| 50+ | $0.200 |
| 100+ | $0.187 |
| 250+ | $0.166 |
| 500+ | $0.144 |
| 1000+ | $0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSD101BW-7-F
Newark Part No.51R7418
Product RangeSD101
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current15mA
Forward Voltage Max950mV
Forward Surge Current50mA
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time1ns
Diode MountingSurface Mount
Product RangeSD101
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Single
Average Forward Current
15mA
Forward Surge Current
50mA
Diode Case Style
SOD-123
Reverse Recovery Time
1ns
Product Range
SD101
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
950mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability