Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSD103AW-7-F
Newark Part No.51R7424
Product RangeSD103
Technical Datasheet
Packaging Options
4,610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 10+ | $0.099 |
| 25+ | $0.096 |
| 50+ | $0.093 |
| 100+ | $0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSD103AW-7-F
Newark Part No.51R7424
Product RangeSD103
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current1.5A
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product RangeSD103
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SD103AW-7-F is a Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and guard ring construction for transient protection.
- Low forward voltage drop
- Lead, halogen and antimony-free - Green device
- Moisture sensitivity level 1 per J-STD-020D
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
1.5A
Diode Case Style
SOD-123
Reverse Recovery Time
10ns
Product Range
SD103
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability