Print Page
Image is for illustrative purposes only. Please refer to product description.
9,641 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.414 |
10+ | $0.294 |
25+ | $0.280 |
50+ | $0.264 |
100+ | $0.249 |
250+ | $0.224 |
500+ | $0.199 |
1000+ | $0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM2U30CSP-7
Newark Part No.29AK7159
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleX3-WLB1608
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current20A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
20A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
X3-WLB1608
Forward Voltage Max
480mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability