Print Page
Image is for illustrative purposes only. Please refer to product description.
1,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.182 |
10+ | $0.138 |
25+ | $0.137 |
50+ | $0.135 |
100+ | $0.134 |
250+ | $0.121 |
500+ | $0.108 |
1000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDMK0340L-7-F
Newark Part No.29AK7135
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1mA
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max370mV
Forward Surge Current200mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
200mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1mA
Diode Case Style
SOD-323
Forward Voltage Max
370mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability