Print Page
Image is for illustrative purposes only. Please refer to product description.
5,055 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.363 |
10+ | $0.241 |
25+ | $0.215 |
50+ | $0.187 |
100+ | $0.161 |
250+ | $0.148 |
500+ | $0.135 |
1000+ | $0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDT3A45SA-13
Newark Part No.29AK7173
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
480mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability