Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ75A-13-F
Newark Part No.29AK7706
Product RangeSMAJ Series
Technical Datasheet
3,115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.221 |
| 10+ | $0.150 |
| 25+ | $0.131 |
| 50+ | $0.112 |
| 100+ | $0.093 |
| 250+ | $0.092 |
| 500+ | $0.091 |
| 1000+ | $0.088 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ75A-13-F
Newark Part No.29AK7706
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max121V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage83.3V
Maximum Breakdown Voltage92.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
75V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
83.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
121V
No. of Pins
2Pins
Maximum Breakdown Voltage
92.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability