Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSMAZ12-13-F
Newark Part No.23T8541
Product RangeSMAZ1
Technical Datasheet
Packaging Options
8,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 10+ | $0.201 |
| 25+ | $0.175 |
| 50+ | $0.150 |
| 100+ | $0.124 |
| 250+ | $0.123 |
| 500+ | $0.122 |
| 1000+ | $0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAZ12-13-F
Newark Part No.23T8541
Product RangeSMAZ1
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSMAZ1
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SMAZ12-13-F is a surface mount Zener Diode with moulded plastic case and matte tin finish terminals. It is ideally suited for automated assembly.
- 1W Power dissipation
- Standard VZ tolerance is ±5%
- Lead-free finish
- Green moulding compound (no halogen and antimony)
Applications
Automation & Process Control
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
SMAZ1
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability