Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ120A-13-F
Newark Part No.29AK7742
Product RangeSMBJ Series
Technical Datasheet
3,365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 10+ | $0.220 |
| 25+ | $0.182 |
| 50+ | $0.144 |
| 100+ | $0.106 |
| 250+ | $0.106 |
| 500+ | $0.105 |
| 1000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ120A-13-F
Newark Part No.29AK7742
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage120V
Clamping Voltage Max193V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage133V
Maximum Breakdown Voltage153V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
120V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
133V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
193V
No. of Pins
2Pins
Maximum Breakdown Voltage
153V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability