Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ130CA-13-F
Newark Part No.29AK7746
Product RangeSMBJ Series
Technical Datasheet
2,178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.310 |
10+ | $0.229 |
25+ | $0.201 |
50+ | $0.173 |
100+ | $0.145 |
250+ | $0.135 |
500+ | $0.124 |
1000+ | $0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ130CA-13-F
Newark Part No.29AK7746
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage130V
Clamping Voltage Max209V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage144V
Maximum Breakdown Voltage165.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
130V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
144V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
TVS Polarity
Bidirectional
Clamping Voltage Max
209V
No. of Pins
2Pins
Maximum Breakdown Voltage
165.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability