Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSMCJ6.5A-13-F
Newark Part No.29AK7899
Product RangeSMCJ Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.796 |
10+ | $0.667 |
25+ | $0.642 |
50+ | $0.617 |
100+ | $0.592 |
250+ | $0.525 |
500+ | $0.423 |
1000+ | $0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMCJ6.5A-13-F
Newark Part No.29AK7899
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage6.5V
Clamping Voltage Max11.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage7.22V
Maximum Breakdown Voltage7.98V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
6.5V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
7.22V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
11.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.98V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability