Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoULN2003AS16-13
Newark Part No.29AK8751
Product RangeULx200xA Series
Technical Datasheet
2,835 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 10+ | $0.595 |
| 25+ | $0.586 |
| 50+ | $0.499 |
| 100+ | $0.411 |
| 250+ | $0.404 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoULN2003AS16-13
Newark Part No.29AK8751
Product RangeULx200xA Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max30V
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeULx200xA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
ULN2003AS16-13 is a high-voltage, high-current Darlington array that contains seven open collector common emitter pairs. Suppression diodes are included for inductive load driving. The inputs and outputs are pinned in opposition to simplify board layout. It is capable of driving a wide range of loads including solenoids, relays, DC motors, LED displays, filament lamps, thermal print-heads, and high-power buffers.
- Output clamp diodes, relay driver applications
- Inputs compatible with popular logic types
- On-state input voltage is 2.4V max at IC=200mA, VCE=2V, TA=+25°C
- Collector emitter saturation voltage is 0.9V typ at II=250µA, IC=100mA, TA=+25°C
- Clamp forward voltage is 1.7V typ at IF=350mA, TA=+25°C
- Off-state input current is 65µA typ at VCE=50V, IC=500µA, TA=+25°C
- Input current is 0.93mA typ at VI=3.85V, TA=+25°C
- Clamp reverse current is 100µA max at TA=+105°C, VR=50V
- SO-16 package
- Operating ambient temperature range from -40 to 105°C
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Driver Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
ULx200xA Series
Supply Voltage Max
30V
Output Voltage
50V
IC Case / Package
SOIC
No. of Pins
16Pins
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for ULN2003AS16-13
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability