Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.150 |
10+ | $1.490 |
25+ | $1.350 |
50+ | $1.220 |
100+ | $1.100 |
250+ | $1.010 |
500+ | $0.928 |
1000+ | $0.873 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZDT6753TA
Newark Part No.29AK9046
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP100V
Continuous Collector Current NPN2A
Continuous Collector Current PNP2A
Power Dissipation NPN2.75W
Power Dissipation PNP2.75W
DC Current Gain hFE Min NPN25hFE
DC Current Gain hFE Min PNP25hFE
Transistor Case StyleSM8
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN175MHz
Transition Frequency PNP140MHz
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
100V
Continuous Collector Current PNP
2A
Power Dissipation PNP
2.75W
DC Current Gain hFE Min PNP
25hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
140MHz
Qualification
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
2A
Power Dissipation NPN
2.75W
DC Current Gain hFE Min NPN
25hFE
Transistor Case Style
SM8
Transistor Mounting
Surface Mount
Transition Frequency NPN
175MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability