Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZDT6790TA
Newark Part No.
Full Reel86AK6588
Cut Tape62M1285
Your Part Number
2,053 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.390 |
| 25+ | $1.250 |
| 50+ | $1.130 |
| 100+ | $0.996 |
| 250+ | $0.914 |
| 500+ | $0.833 |
| 1000+ | $0.778 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.756 |
| 2000+ | $0.734 |
| 4000+ | $0.712 |
| 6000+ | $0.687 |
| 10000+ | $0.682 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZDT6790TA
Newark Part No.
Full Reel86AK6588
Cut Tape62M1285
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN2A
Continuous Collector Current PNP2A
Power Dissipation NPN2.75W
Power Dissipation PNP2.75W
DC Current Gain hFE Min NPN500hFE
DC Current Gain hFE Min PNP500hFE
Transistor Case StyleSOT-223
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN150MHz
Transition Frequency PNP100MHz
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ZDT6790TA is a 40V Complementary Medium Power High Gain Transistor with matte tin plated terminals.
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Automotive
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
2A
Power Dissipation PNP
2.75W
DC Current Gain hFE Min PNP
500hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
2A
Power Dissipation NPN
2.75W
DC Current Gain hFE Min NPN
500hFE
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency NPN
150MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ZDT6790TA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
