Print Page
Image is for illustrative purposes only. Please refer to product description.
1,114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.942 |
10+ | $0.793 |
25+ | $0.715 |
50+ | $0.651 |
100+ | $0.576 |
250+ | $0.521 |
500+ | $0.439 |
1000+ | $0.427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZHCS2000
Newark Part No.98K3992
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Forward Voltage Max500mV
Forward Surge Current20A
Operating Temperature Max125°C
Diode Case StyleSOT-26
No. of Pins6Pins
Reverse Recovery Time5.5ns
Diode MountingSurface Mount
Product Range-
Qualification-
Product Overview
The ZHCS2000 is a surface mount Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It featuring low forward voltage drop suitable for high frequency rectification and reverse voltage protection. It is used in Mobile Telecommunication and DC-DC converters.
- High current capability
- Low forward voltage
- Fast recovery time
- Small package size
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Diode Configuration
Single
Average Forward Current
2A
Forward Surge Current
20A
Diode Case Style
SOT-26
Reverse Recovery Time
5.5ns
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability