Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.950 |
| 25+ | $0.891 |
| 50+ | $0.859 |
| 100+ | $0.827 |
| 250+ | $0.791 |
| 500+ | $0.769 |
| 1000+ | $0.713 |
Product Information
Product Overview
The ZSR500G is a 3-terminal fixed positive local Voltage Regulator features internal circuit current limit and thermal shutdown making the devices difficult to destroy. It is suited to local voltage regulation applications, where problems could be encountered with distributed single source regulation, as well as more general voltage regulation applications. It shows performance characteristics superior to other local voltage regulators. The initial output voltage is maintained to within 2.5% with a quiescent current of typically 350A. Output voltage change, with input voltage and load current, is much lower than competitive devices. It is completely stable with no external components.
- 200mA Output current
- 600A Low quiescent current
- No external components
- Internal thermal shutdown
- Internal short-circuit current limit
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
20V
5V
-
-
200mA
1.2V
SOT-223
200mA
1.2V
1.2V
SOT-223
-55°C
5V 200mA LDO Voltage Regulators
Lead (27-Jun-2024)
9V
1Outputs
5V
5V
-
-
Positive Output
200mA
200mA
1.2V
Surface Mount
3Pins
125°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate