Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $1.350 | 
| 10+ | $1.040 | 
| 25+ | $0.938 | 
| 50+ | $0.843 | 
| 100+ | $0.748 | 
| 250+ | $0.682 | 
| 500+ | $0.616 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN4525GTA
Newark Part No.69AH3886
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id310mA
On Resistance Rds(on)0.0056ohm
Drain Source On State Resistance8.5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation Pd2W
Power Dissipation2W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.0056ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation Pd
2W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
310mA
Drain Source On State Resistance
8.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate