Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $0.834 |
25+ | $0.763 |
50+ | $0.723 |
100+ | $0.684 |
250+ | $0.670 |
500+ | $0.644 |
1000+ | $0.611 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1010E5TA
Newark Part No.24M9390
Technical Datasheet
Quiescent Current-A
Current Sense DirectionBidirectional
Bandwidth-MHz
Accuracy± 1%
Measured Current-
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min2.5V
Supply Voltage Max20V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZXCT1010E5 is an Enhanced High-side Current Monitor used to eliminate the need to disrupt the ground plane when sensing a load current. It is an enhanced version of the ZXCT1009 offering reduced typical output offset and improved accuracy at low sense voltage. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. A minimum operating current of just 4µA make suitable for portable battery equipment.
- Accurate high-side current sensing
- Output voltage scaling
- Up to 2.5V sense voltage
- 300nA Typical offset current
- 3.5µA Quiescent current
- 1% Typical accuracy
Applications
Power Management, Motor Drive & Control, Portable Devices
Technical Specifications
Quiescent Current
-A
Bandwidth
-MHz
Measured Current
-
Sensor Case Style
SOT-23
Supply Voltage Min
2.5V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Current Sense Direction
Bidirectional
Accuracy
± 1%
Sensor Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
20V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate