Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,907 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.470 |
10+ | $1.220 |
25+ | $1.140 |
50+ | $1.060 |
100+ | $0.988 |
250+ | $0.924 |
500+ | $0.877 |
1000+ | $0.839 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1041E5TA
Newark Part No.59M3725
Technical Datasheet
Quiescent Current0
Bandwidth300kHz
Current Sense DirectionBidirectional
Accuracy± 1%
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max20V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Quiescent Current
0
Current Sense Direction
Bidirectional
Sensor Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
20V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Bandwidth
300kHz
Accuracy
± 1%
Sensor Case Style
SOT-23
Supply Voltage Min
2.7V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability