Print Page
Image is for illustrative purposes only. Please refer to product description.
312 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.990 |
10+ | $1.560 |
25+ | $1.460 |
50+ | $1.390 |
100+ | $1.340 |
250+ | $1.290 |
500+ | $1.250 |
1000+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1080E5TA
Newark Part No.76AH6143
Technical Datasheet
Quiescent Current80µA
Bandwidth500kHz
Current Sense DirectionUnidirectional
Accuracy± 3%
Sensor Case StyleSOT-25
Sensor Case / PackageSOT-25
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max12V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Quiescent Current
80µA
Current Sense Direction
Unidirectional
Sensor Case Style
SOT-25
No. of Pins
5Pins
Supply Voltage Max
12V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Bandwidth
500kHz
Accuracy
± 3%
Sensor Case / Package
SOT-25
Supply Voltage Min
4.5V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability