Print Page
Image is for illustrative purposes only. Please refer to product description.

1,426 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.380 |
| 25+ | $1.320 |
| 50+ | $1.250 |
| 100+ | $1.190 |
| 250+ | $1.130 |
| 500+ | $1.100 |
| 1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1083E5TA
Newark Part No.76AH6144
Technical Datasheet
Quiescent Current0.6µA
Current Sense DirectionUnidirectional
Bandwidth500kHz
Accuracy± 1%
Sensor Case StyleSOT-25
Sensor Case / PackageSOT-25
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max40V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Quiescent Current
0.6µA
Bandwidth
500kHz
Sensor Case Style
SOT-25
No. of Pins
5Pins
Supply Voltage Max
40V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Current Sense Direction
Unidirectional
Accuracy
± 1%
Sensor Case / Package
SOT-25
Supply Voltage Min
2.7V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
