Need more?
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $0.902 |
25+ | $0.844 |
50+ | $0.791 |
100+ | $0.731 |
250+ | $0.684 |
500+ | $0.644 |
1000+ | $0.616 |
Product Information
Product Overview
ZXCT1085QE5TA is an automotive grade precision high-side unipolar current sense monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. The ZXCT1085Q has 40V maximum operating voltage. The wide common-mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications, including automotive and systems operating from industrial 24-28V rails. Their quiescent current is only 0.6µA thereby minimizing current sensing error. ZXCT85Q has a fixed gain voltage output. It is qualified to AEC-Q100 grade 1 and are Automotive Grade supporting PPAPs.
- Wide supply and common-mode voltage range from 2.7V to 40V
- Independent supply and input common-mode voltage
- Low quiescent current (0.6µA)
- Extended industrial temperate range from -40 to +125°C
Technical Specifications
High Side
SOT-25
-40°C
2.7V
100dB
Surface Mount
AEC-Q100
2.5mV
-
500kHz
500kHz
5Pins
125°C
40V
25 V/V
-
To Be Advised
1 Amplifier
SOT-25
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate