Print Page
Image is for illustrative purposes only. Please refer to product description.

9,086 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.916 |
| 25+ | $0.872 |
| 50+ | $0.830 |
| 100+ | $0.783 |
| 250+ | $0.748 |
| 500+ | $0.716 |
| 1000+ | $0.695 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1107QSA-7
Newark Part No.76AH6147
Technical Datasheet
Quiescent Current3µA
Current Sense Direction-
Bandwidth650kHz
Accuracy± 3.4%
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min2.5V
Supply Voltage Max36V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Quiescent Current
3µA
Bandwidth
650kHz
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
36V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Current Sense Direction
-
Accuracy
± 3.4%
Sensor Case Style
SOT-23
Supply Voltage Min
2.5V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
