Print Page
Image is for illustrative purposes only. Please refer to product description.
2,219 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $1.800 |
| 25+ | $1.640 |
| 50+ | $1.510 |
| 100+ | $1.380 |
| 250+ | $1.300 |
| 500+ | $1.140 |
| 1000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXGD3108N8TC
Newark Part No.29AK9139
Technical Datasheet
IC FunctionORing MOSFET Controller
Supply Voltage Min4V
Supply Voltage Max20V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
ORing MOSFET Controller
Supply Voltage Max
20V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
4V
IC Package Type
SOIC
Operating Temperature Min
-50°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability