Need more?
Quantity | Price |
---|---|
1+ | $1.350 |
10+ | $1.350 |
25+ | $1.350 |
50+ | $1.350 |
100+ | $1.350 |
250+ | $1.350 |
500+ | $1.350 |
1000+ | $1.350 |
Product Information
Product Overview
The ZXLD1362ET5TA is a 60V LED Driver with integrated switch and high side current sense. This continuous mode inductive step-down converter operates from an input supply from 6 to 60V driving single or multiple series connected LEDs efficiently external adjustable output current up to 1A. The output current can be adjusted by applying a DC voltage or a PWM waveform. 100:1 adjustment of output current is possible using PWM control. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state.
- Simple low parts count
- Single pin on/off and brightness control using DC voltage or PWM
- High efficiency (up to 95%)
- Qualified to AEC-Q100 grade 1
- Typical 2% output current accuracy
Applications
Automotive, LED Lighting, Lighting
Technical Specifications
Buck
6V
60V
1A
1MHz
TSOT-23
-40°C
-
-
AEC-Q100
TSOT-23
1MHz
-
1A
60V
1A
Surface Mount
5Pins
125°C
AEC-Q100
No SVHC (27-Jun-2024)
Buck
1Outputs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate