Print Page
Image is for illustrative purposes only. Please refer to product description.

738 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $1.900 |
| 25+ | $1.710 |
| 50+ | $1.510 |
| 100+ | $1.310 |
| 250+ | $1.180 |
| 500+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMHC10A07T8TA
Newark Part No.29AK9151
Technical Datasheet
Channel TypeComplementary Dual N and Dual P Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id1A
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel1A
Continuous Drain Current Id P Channel1A
Drain Source On State Resistance N Channel0.7ohm
Drain Source On State Resistance P Channel1ohm
Transistor Case StyleSOT-223
No. of Pins8Pins
Power Dissipation N Channel1.3W
Power Dissipation P Channel1.3W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
Complementary Dual N and Dual P Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
1A
Drain Source On State Resistance P Channel
1ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.3W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Continuous Drain Current Id
1A
Continuous Drain Current Id N Channel
1A
Drain Source On State Resistance N Channel
0.7ohm
Transistor Case Style
SOT-223
Power Dissipation N Channel
1.3W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
