Need more?
Quantity | Price |
---|---|
1+ | $1.760 |
10+ | $1.220 |
25+ | $1.160 |
50+ | $1.020 |
100+ | $0.865 |
250+ | $0.851 |
500+ | $0.711 |
1000+ | $0.678 |
Product Information
Product Overview
ZXMS81200SPQ-13 is an IntelliFET high-side power switch. It is a single-channel, high-side power switch in a SO-8EP (Type E) exposed heatsink package incorporating protective and diagnostic functions. The device comprises a monolithic n-channel vertical power MOSFET with integrated temperature and current sensors with a charge-pumped gate supply and has a low quiescent current in OFF state. The device is enabled by active high 3.3V and 5V logic-level drive to the inputs. The device includes a diagnostic current-sense output proportional to load current and a defined diagnostic fault signal in case of overload operation, overtemperature, short-circuit or open-load conditions. Applications include high-side switching with diagnostic feedback for: (12V grounded loads, resistive, inductive and capacitive loads, suitable for high inrush current loads, incandescent lamps, motors, etc.), compact low power replacement for: (relays, fuses and discrete circuits).
- Reverse battery protection using external components, voltage dependent current limiting
- Overtemperature protection with auto-restart, overvoltage protection including load dump
- Stable undervoltage protection, loss of ground protection with external components
- ESD protection, enhanced short circuit protection
- Operating temperature range from -40 to 150°C
- RDS(ON) typical at TJ= 25°C is 200mohm
- Recommended operating voltage is 18V maximum
- 260μs maximum turn-OFF and 160μs turn-ON time
- AEC-Q100 qualified, PPAP capable
- Power dissipation is 1.6W max at Tamb = +85°C, TJ < +150°C
Technical Specifications
High Side
18V
0.2ohm
8Pins
Active High
-40°C
AEC-Q100
To Be Advised
1Channels
9A
SOIC-EP
Yes
1Outputs
150°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate