Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Quantity | Price |
---|---|
3000+ | $0.256 |
6000+ | $0.248 |
12000+ | $0.242 |
18000+ | $0.239 |
30000+ | $0.238 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$768.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN25040DFLTA
Newark Part No.86AK6647
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current4A
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency190MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
4A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
40V
Power Dissipation
350mW
Transistor Mounting
Surface Mount
Transition Frequency
190MHz
Operating Temperature Max
150°C
Qualification
-
Alternatives for ZXTN25040DFLTA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability