Print Page
Image is for illustrative purposes only. Please refer to product description.
5,675 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.321 |
| 25+ | $0.224 |
| 50+ | $0.188 |
| 100+ | $0.161 |
| 250+ | $0.133 |
| 500+ | $0.114 |
| 1000+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoNUP2105L
Newark Part No.20AM2672
Technical Datasheet
Clamping Voltage Vc Max44V
TVS PolarityBidirectional
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Standoff Voltage24V
Clamping Voltage Max44V
Operating Voltage24V
Power Dissipation Pd350W
Minimum Breakdown Voltage26.2V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation350W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
44V
Diode Case Style
SOT-23
Reverse Standoff Voltage
24V
Operating Voltage
24V
Minimum Breakdown Voltage
26.2V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Bidirectional
No. of Pins
3Pins
Clamping Voltage Max
44V
Power Dissipation Pd
350W
Maximum Breakdown Voltage
32V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability