Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoBD 5935.48 AC 50/60HZ 230V
Newark Part No.42M1712
Product RangeBD 5935 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $386.260 |
5+ | $374.010 |
10+ | $357.120 |
25+ | $340.180 |
50+ | $296.420 |
Price for:Each
Minimum: 1
Multiple: 1
$386.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoBD 5935.48 AC 50/60HZ 230V
Newark Part No.42M1712
Product RangeBD 5935 Series
Technical Datasheet
Coil Voltage230VAC
Contact Configuration3PST-NO, SPST-NC
Product RangeBD 5935 Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
IP RatingIP20, IP40
SVHCLead (17-Jan-2023)
Technical Specifications
Coil Voltage
230VAC
Product Range
BD 5935 Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
IP Rating
IP20, IP40
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate