Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoBD 5987.02/001 DC 24V
Newark Part No.91R0828
Product RangeBD 5987 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.890 |
| 5+ | $333.470 |
| 10+ | $319.110 |
| 25+ | $304.710 |
| 50+ | $267.500 |
Price for:Each
Minimum: 1
Multiple: 1
$343.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoBD 5987.02/001 DC 24V
Newark Part No.91R0828
Product RangeBD 5987 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST
Product RangeBD 5987 Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
IP RatingIP20, IP40
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Coil Voltage
24VDC
Product Range
BD 5987 Series
Contact Current
5A
Contact Voltage AC Nom
230V
Contact Material
-
IP Rating
IP20, IP40
Contact Configuration
DPST
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate