Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoBH 5928.92 DC 24V 1 - 10S.
Newark Part No.39P9763
Product RangeBH 5928 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $671.750 |
| 5+ | $651.400 |
| 10+ | $623.340 |
| 25+ | $595.220 |
| 50+ | $522.550 |
Price for:Each
Minimum: 1
Multiple: 1
$671.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoBH 5928.92 DC 24V 1 - 10S.
Newark Part No.39P9763
Product RangeBH 5928 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST, SPST-NC
Product RangeBH 5928 Series
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
IP RatingIP20, IP40
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Coil Voltage
24VDC
Product Range
BH 5928 Series
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
-
IP Rating
IP20, IP40
Contact Configuration
DPST, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
