Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoEF 7616.24 AC 50/60HZ 230V 0,1
Newark Part No.74M1069
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $351.100 |
| 5+ | $339.110 |
| 10+ | $322.590 |
| 25+ | $306.010 |
| 50+ | $263.200 |
Price for:Each
Minimum: 1
Multiple: 1
$351.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoEF 7616.24 AC 50/60HZ 230V 0,1
Newark Part No.74M1069
Technical Datasheet
Contact Voltage VDC-
Time Min0.15s
Time Max30h
Product Range-
Contact ConfigurationDPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay Terminals-
Nom Input Voltage230V
Timing AdjustmentDial
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Voltage VDC
-
Time Max
30h
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
-
Timing Adjustment
Dial
Time Min
0.15s
Product Range
-
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
230V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate