Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $67.170 | $16.230 |
| 10+ | $61.660 | $16.230 |
| 25+ | $60.870 | $16.230 |
| 50+ | $59.480 | $16.230 |
| 100+ | $55.850 | $16.230 |
| 250+ | $50.140 | $16.230 |
| 500+ | $44.660 | $16.230 |
Price for:Each
Minimum: 1
Multiple: 1
$16.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoIK 8800.11 AC 50HZ 230V
Newark Part No.56P5073
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current16A
Product Range-
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC230VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
230VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
230VAC
Product Range
-
Coil Type
AC
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
