Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoIK 9179.11 3AC 50/60HZ 400V
Newark Part No.53R1959
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.750 |
| 10+ | $105.850 |
| 25+ | $104.450 |
| 50+ | $101.940 |
| 100+ | $95.440 |
| 250+ | $85.180 |
| 500+ | $75.350 |
Price for:Each
Minimum: 1
Multiple: 1
$115.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoIK 9179.11 3AC 50/60HZ 400V
Newark Part No.53R1959
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NC
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max230VAC
Supply Voltage Max400VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
400VAC
Power Consumption
-
Phase Monitoring Range Max
-
Contact Configuration
SPST-NC
Relay Mounting
DIN Rail
Switching Voltage Max
230VAC
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate