Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $367.340 |
| 5+ | $355.680 |
| 10+ | $339.620 |
| 25+ | $323.510 |
| 50+ | $281.900 |
Price for:Each
Minimum: 1
Multiple: 1
$367.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoLG 5925.48 AC/DC 24V
Newark Part No.61M7114
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product Range-
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
IP RatingIP20, IP40
SVHCLead (17-Jan-2023)
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
-
IP Rating
IP20, IP40
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate