Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoMK 9163N.12/100 AC/DC 24V
Newark Part No.84W8022
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $130.730 |
10+ | $112.300 |
25+ | $107.890 |
50+ | $103.100 |
100+ | $94.450 |
250+ | $82.500 |
Price for:Each
Minimum: 1
Multiple: 1
$130.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoMK 9163N.12/100 AC/DC 24V
Newark Part No.84W8022
Technical Datasheet
Overload Adjustment Current Min-
Overload Adjustment Current Max-
Coil Voltage AC Max24V
Coil Voltage DC Max24V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Overload Adjustment Current Min
-
Coil Voltage AC Max
24V
Product Range
-
Overload Adjustment Current Max
-
Coil Voltage DC Max
24V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate