Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoMK 9056.12 AC 380-500V 50/60HZ
Newark Part No.11R2673
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $183.190 |
| 10+ | $157.850 |
| 25+ | $151.810 |
| 50+ | $145.230 |
| 100+ | $133.340 |
| 250+ | $116.920 |
Price for:Each
Minimum: 1
Multiple: 1
$183.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoMK 9056.12 AC 380-500V 50/60HZ
Newark Part No.11R2673
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max230V
Supply Voltage Max500VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Product Overview
The MK 9056.12 AC 380-500V 50/60HZ is a 12-contact DIN-rail mount Phase Sequence Relay made of thermoplastic housing. It is suitable for detection of wrong phase sequence. It detects wrong phase sequence in 3-phase systems. It is used to monitor phase failure it is more suitable to use an asymmetry relay. It has plus-minus terminal screws M 3.5 box terminals with wire protection or cage clamp terminals wire fixing.
- <lt/>100/50ms Operate/release delay
- <gt/>20 x 10⁶ Switching cycles mechanical life
- -20 to 60°C Continuous operation temperature range
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Product Range
-
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
500VAC
Power Consumption
-
Phase Monitoring Range Max
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
230V
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate