New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Inspection
                      5. Magnifiers
                      Print Page

                      SV-3LPLED

                      Magnifier, Pocket, Lighted, 4X Magnification, 3 " Diameter, 3 x AAA Batteries

                      DONEGAN OPTICAL SV-3LPLED
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDONEGAN OPTICAL
                      Manufacturer Part NoSV-3LPLED
                      Newark Part No.07AH1064
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      33 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$26.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $26.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDONEGAN OPTICAL
                      Manufacturer Part NoSV-3LPLED
                      Newark Part No.07AH1064
                      Technical Datasheet

                      Data Sheet

                      Magnifier TypeHand Held Magnifier
                      Arm Length-
                      For Use WithReading Small Print, Contract, Telephone Directories, Stock Listings, Maps & Charts, Stamps, Coins
                      Magnification4X
                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      SV-3LPLED is a 3″ round, optical quality, 4x aspheric LED lighted magnifier. The unbreakable and scratch-resistant lens is ideal for reading small print, contracts, telephone directories, stock listings, maps and charts, stamps, coins, etc. LED lighted for brilliant light, perfect for viewing anything in a dark or dimly lit area.

                      • LED light requires 3 AAA batteries which are not included

                      Technical Specifications

                      Magnifier Type

                      Hand Held Magnifier

                      For Use With

                      Reading Small Print, Contract, Telephone Directories, Stock Listings, Maps & Charts, Stamps, Coins

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Arm Length

                      -

                      Magnification

                      4X

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.