Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMEYER
Manufacturer Part No2536-F-34
Newark Part No.20M1903
Product Range2000 Series
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.970 |
Price for:Each
Minimum: 1
Multiple: 1
$46.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDORMEYER
Manufacturer Part No2536-F-34
Newark Part No.20M1903
Product Range2000 Series
Technical Datasheet
Holding Force128ozf
Coil Voltage120VAC
Coil Resistance14.8ohm
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Power Continuous19W
Product Range2000 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Holding Force
128ozf
Coil Resistance
14.8ohm
Solenoid Duty Cycle
Continuous
Product Range
2000 Series
Coil Voltage
120VAC
Solenoid Operation
Pull
Coil Power Continuous
19W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate