Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No3145 CLEAR
Newark Part No.18K8092
Product RangeDowsil - 3145 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $110.200 |
| 5+ | $107.110 |
| 10+ | $104.010 |
| 25+ | $100.920 |
| 50+ | $97.200 |
Price for:Each
Minimum: 1
Multiple: 1
$110.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No3145 CLEAR
Newark Part No.18K8092
Product RangeDowsil - 3145 Series
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsElectrical, Electronics
Dispensing MethodCartridge
Sealant ColorTransparent
Volume310ml
Weight-
Product RangeDowsil - 3145 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
3145 CLEAR is a clear non-flowing polydimethylsiloxane adhesive sealant with high tensile strength and elongation, enhanced thermal stability, MIL-A-46146 Group II tested. The DOWSIL™ 3145 RTV MIL-A-46146 adhesive sealant is suitable for sealing openings in modules and housings, assembly of components on PWBs, sealing in and around wired and electrical leads.
- Supplied 310ml volume in cartridge dispenser
- Non-flowing
- Room temperature cure
- High tensile/tear strength and elongation
- No mixing required
- Room temperature cure, no ovens required
- Faster in-line processing with optional heat acceleration
- Can be considered for uses with Mil Spec requirements
- 78.6g/min extrusion rate, 862Pa-sec viscosity (low shear-1/s), 168Pa-sec viscosity (high shea-10/s)
- 96.9% NVC (Non Volatile Content) and 1.10 specific gravity (cured)
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Cartridge
Volume
310ml
Product Range
Dowsil - 3145 Series
Sealant Applications
Electrical, Electronics
Sealant Color
Transparent
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 3145 CLEAR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate