Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part No3145 GREY 310ML
Newark Part No.18K8093
Product RangeDowsil - 3145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $169.630 |
| 25+ | $161.580 |
| 50+ | $153.530 |
| 100+ | $149.200 |
| 250+ | $144.860 |
Price for:Each
Minimum: 1
Multiple: 1
$169.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No3145 GREY 310ML
Newark Part No.18K8093
Product RangeDowsil - 3145
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsElectrical, Electronics
Dispensing MethodCartridge
Sealant ColorGrey
Volume310ml
Weight-
Product RangeDowsil - 3145
SVHCNo SVHC (23-Jan-2024)
Product Overview
3145 GREY 310ML is a gray, non-flowing MIL-A-46146/sealant adhesive with high tensile strength and elongation, enhanced thermal stability. DOWSIL™ 3145 RTV MIL-A-46146 adhesive/sealant – gray is suitable for sealing openings in modules and housings, adding mechanical stability to individual components, assembly of components on PWBs, sealing in and around wired and electrical leads and yoke assembly.
- Room temperature cure
- No mixing required
- RT cure, no ovens required
- Faster in-line processing with optional heat acceleration
- Can be considered for uses with Mil Spec requirements
- Can be considered for uses needing special high temperature stability
- Automated or manual needle dispense
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Cartridge
Volume
310ml
Product Range
Dowsil - 3145
Sealant Applications
Electrical, Electronics
Sealant Color
Grey
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
