Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No527 A&B 2KG KIT
Newark Part No.95W4724
Product RangeSylgard Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $292.090 |
| 5+ | $283.880 |
| 10+ | $275.680 |
| 25+ | $267.470 |
| 50+ | $257.630 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$292.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No527 A&B 2KG KIT
Newark Part No.95W4724
Product RangeSylgard Series
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectronics
Dispensing Method-
Sealant ColorTransparent
Volume-
Weight2kg
Product RangeSylgard Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Two-part, 1 to 1 mix ratio dielectric gel
- Room temperature or heat accelerated cure
- Available in clear or red
- Heat cure for increased processing speeds
- Low viscosity allows good flow under components
Technical Specifications
Sealant Type
Silicone
Dispensing Method
-
Volume
-
Product Range
Sylgard Series
Sealant Applications
Electronics
Sealant Color
Transparent
Weight
2kg
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate