Print Page
133 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.670 |
| 25+ | $28.260 |
| 50+ | $26.860 |
| 100+ | $26.100 |
| 250+ | $25.350 |
Price for:Each
Minimum: 1
Multiple: 1
$29.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No734 WHITE 300ML
Newark Part No.65W5704
Product Range734
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodTube
Sealant ColorWhite
Volume300ml
Weight-
Product Range734
SVHCNo SVHC (23-Jan-2024)
Product Overview
Flowable silicone adhesive sealant
- One-component adhesive/sealant
- Cures at room temperature when exposed to moisture in the air.
- Acetoxy cure system
- Flowable and self-leveling
- Easy to apply
- Cures to a tough, flexible rubber
- Fast tack-free time
- Good adhesion to many substrates
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
300ml
Product Range
734
Sealant Applications
General Industrial Bonding, Sealing
Sealant Color
White
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate